-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1011CN8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1011CN8#PBF | Analog Devices | V Comp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7650
|
Newark | Comparator, Dip-8, 0 To 70Deg C, Comparator Type:Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:150Ns, Supply Voltage Range:3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Ic Mounting:Through Hole Rohs Compliant: Yes |Analog Devices LT1011CN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$3.2500 / $4.6600 | Buy Now |
DISTI #
LT1011CN8#PBF-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
312 In Stock |
|
$2.2132 / $5.9500 | Buy Now |
DISTI #
584-LT1011CN8#PBF
|
Mouser Electronics | Analog Comparators V Comp RoHS: Compliant | 990 |
|
$2.9400 / $5.2400 | Buy Now |
|
Analog Devices Inc | V Comp Package Multiple: 50 | 2050 |
|
$2.2132 / $5.9500 | Buy Now |
DISTI #
LT1011CN8PBF
|
TME | IC: comparator, universal, Cmp: 1, 250ns, THT, DIP8, tube Min Qty: 1 | 0 |
|
$3.1100 / $4.3500 | RFQ |
DISTI #
LT1011CN8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.2400 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1011CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1011CN8#PBF
Analog Devices Inc
LT1011CN8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 3.937 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1011CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1011CJ8 | IC COMPARATOR, 3000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Comparator | Linear Technology | LT1011CN8#PBF vs LT1011CJ8 |
LT1011CN8 | Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8 | Analog Devices Inc | LT1011CN8#PBF vs LT1011CN8 |