LT1011AIS8#PBF
Description: LT1011AIS8#PBF

Overview of LT1011AIS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
LT1011AIS8#TRPBF Analog Devices V Comp
LT1011AIS8#PBF Analog Devices V Comp

Price & Stock for LT1011AIS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7649
Newark Comparator, Soic-8, -40 To 85Deg C, Comparator Type:Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:150Ns, Supply Voltage Range:3V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1011AIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 146
  • 1 $9.6200
  • 10 $8.2500
  • 25 $8.2500
  • 50 $8.2400
  • 100 $6.9500
  • 300 $6.7800
  • 500 $6.2000
$6.2000 / $9.6200 Buy Now
DISTI # 505-LT1011AIS8#PBF-ND
DigiKey IC COMPARATOR 1 GEN PUR 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 11578
In Stock
  • 1 $11.2700
  • 10 $7.8930
  • 25 $7.0228
  • 100 $6.0495
  • 250 $5.5780
  • 500 $5.2908
  • 1,000 $5.0526
$5.0526 / $11.2700 Buy Now
DISTI # 584-LT1011AIS8#PBF
Mouser Electronics Analog Comparators V Comp RoHS: Compliant 764
  • 1 $10.4400
  • 10 $7.0300
  • 100 $6.0400
  • 200 $5.5700
$5.5700 / $10.4400 Buy Now
Analog Devices Inc V Comp Package Multiple: 100 2316
  • 1 $11.2700
  • 10 $7.8930
  • 25 $7.0228
  • 100 $6.0495
  • 250 $5.5780
  • 500 $5.2908
  • 1,000 $5.0526
$5.0526 / $11.2700 Buy Now
DISTI # LT1011AIS8PBF
TME IC: comparator, universal, Cmp: 1, 250ns, SMT, SO8, tube Min Qty: 1 0
  • 1 $18.6000
  • 3 $16.7000
  • 10 $14.8000
  • 25 $13.3000
  • 100 $12.4000
$12.4000 / $18.6000 RFQ
DISTI # LT1011AIS8#PBF
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 100 0
  • 100 $5.6900
  • 500 $5.5400
  • 1,000 $5.4000
  • 5,000 $5.1900
$5.1900 / $5.6900 Buy Now

CAD Models for LT1011AIS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1011AIS8#PBF by Analog Devices Inc

LT1011AIS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.025 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
150 ns
Seated Height-Max
1.75 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LT1011AIS8#PBF
    Analog Devices Inc
    LT1011AIS8#PBF
    VS

Alternate Parts for LT1011AIS8#PBF

This table gives cross-reference parts and alternative options found for LT1011AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1011AIS8#PBF LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8#PBF vs LT1011AIS8#PBF
Part Number Description Manufacturer Compare
FT1011IS8 Comparator, 1 Func, 3000uV Offset-Max, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LT1011AIS8#PBF vs FT1011IS8
FT1011CS8 Comparator, 1 Func, 3000uV Offset-Max, PDSO8, PLASTIC, SOP-8 Force Technologies Ltd LT1011AIS8#PBF vs FT1011CS8
LT1011IS8#TR Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8#PBF vs LT1011IS8#TR
LT1011CS8#TRPBF LT1011CS8#TRPBF Analog Devices Inc LT1011AIS8#PBF vs LT1011CS8#TRPBF
LT1011CS8#PBF LT1011CS8#PBF Analog Devices Inc LT1011AIS8#PBF vs LT1011CS8#PBF
LT1011IS8#PBF LT1011IS8#PBF Analog Devices Inc LT1011AIS8#PBF vs LT1011IS8#PBF
LT1011CS8 Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8 Analog Devices Inc LT1011AIS8#PBF vs LT1011CS8
LT1011CS8 LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1011AIS8#PBF vs LT1011CS8
LT1011AIS8#PBF LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1011AIS8#PBF vs LT1011AIS8#PBF
LT1011IS8#TRPBF LT1011IS8#TRPBF Analog Devices Inc LT1011AIS8#PBF vs LT1011IS8#TRPBF

Related Parts for LT1011AIS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1011AIS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1011AIS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1011AIS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1011AIS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1011AIS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1011AIS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1011AIS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1011AIS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1011AIS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: