-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast ±150mA Power Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7645
|
Newark | Buffer Amplifier, 20Mhz, Dip, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:20Mhz, Slew Rate:75V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:100°C, Output Current:150Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1010CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1518 |
|
$5.2300 / $8.0300 | Buy Now |
DISTI #
LT1010CN8#PBF-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2382 In Stock |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
584-LT1010CN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Fast 150mA Power Buffer RoHS: Compliant | 1046 |
|
$5.5800 / $7.7200 | Buy Now |
|
Analog Devices Inc | Fast 150mA Pwr Buf Min Qty: 1 Package Multiple: 50 | 5127 |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
LT1010CN8
|
TME | IC: driver, amplifier buffer, DIP8, 150mA, 10V, Ch: 1, 4.5÷40VDC Min Qty: 1 | 0 |
|
$8.4400 / $12.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1010CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1010CN8#PBF
Analog Devices Inc
Fast ±150mA Power Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 500 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1010CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1010CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1010CN8 | LT1010 - Fast 150mA Power Buffer; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1010CN8#PBF vs LT1010CN8 |