Part Details for LT1008MP by Texas Instruments
Overview of LT1008MP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1008MP
LT1008MP CAD Models
LT1008MP Part Data Attributes:
|
LT1008MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1008MP
Texas Instruments
OP-AMP, 320uV OFFSET-MAX, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 320 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LT1008MP
This table gives cross-reference parts and alternative options found for LT1008MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1008MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1008CN8#PBF | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1008MP vs LT1008CN8#PBF |
FT1008CN8 | Operational Amplifier, 1 Func, 250uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1008MP vs FT1008CN8 |
LT1008CN8 | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1008MP vs LT1008CN8 |
LT1008CP | OP-AMP, 250uV OFFSET-MAX, PDIP8 | Texas Instruments | LT1008MP vs LT1008CP |
LT1008CJ8 | IC OP-AMP, 250 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1008MP vs LT1008CJ8 |
LT1008IN8 | Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1008MP vs LT1008IN8 |
LT1008IN8#PBF | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1008MP vs LT1008IN8#PBF |
LT1008CJG | OP-AMP, 250uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1008MP vs LT1008CJG |
FT1008MJ8 | Operational Amplifier, 1 Func, 320uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1008MP vs FT1008MJ8 |
LT1008CN8 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1008MP vs LT1008CN8 |