Part Details for LT1007MH by Linear Technology
Overview of LT1007MH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1007MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$14.4690 / $15.5025 | Buy Now |
Part Details for LT1007MH
LT1007MH CAD Models
LT1007MH Part Data Attributes
|
LT1007MH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1007MH
Linear Technology
IC OP-AMP, 160 uV OFFSET-MAX, 8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 1500000 |
Alternate Parts for LT1007MH
This table gives cross-reference parts and alternative options found for LT1007MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1007MH | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | LT1007MH vs LT1007MH |
LT1007XH#TRPBF | IC OP-AMP, 1500 uV OFFSET-MAX, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1007MH vs LT1007XH#TRPBF |
MXL1007MH | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | LT1007MH vs MXL1007MH |
FT1007MH | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1007MH vs FT1007MH |
LT1007XH | LT1007X - Low Noise 200°C Op Amp; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 200°C | Linear Technology | LT1007MH vs LT1007XH |