There are no models available for this part yet.
Overview of LT1003MK#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT1003MK#TRPBF by Linear Technology
Part Data Attributes for LT1003MK#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Input Voltage Absolute-Max
|
20 V
|
Line Regulation-Max
|
0.015%
|
Load Regulation-Max
|
0.1%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
TO-204/-3
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Technology
|
BIPOLAR
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LT1003MK#TRPBF
This table gives cross-reference parts and alternative options found for LT1003MK#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1003MK#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1003MK#PBF | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL | Linear Technology | LT1003MK#TRPBF vs LT1003MK#PBF |
LT1003MK | FIXED POSITIVE REGULATOR | Analog Devices Inc | LT1003MK#TRPBF vs LT1003MK |