Part Details for LT1001ACN8 by Analog Devices Inc
Overview of LT1001ACN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1001ACN8#PBF | Analog Devices | Prec Op Amp |
Part Details for LT1001ACN8
LT1001ACN8 CAD Models
LT1001ACN8 Part Data Attributes
|
LT1001ACN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1001ACN8
Analog Devices Inc
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Width | 7.62 mm |
Alternate Parts for LT1001ACN8
This table gives cross-reference parts and alternative options found for LT1001ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1001ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001ACN8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001ACN8 vs LT1001ACN8 |
LT1001ACJG | OP-AMP, 60uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1001ACN8 vs LT1001ACJG |
FT1001ACJ8 | Operational Amplifier, 1 Func, 25uV Offset-Max, CDIP8, HERMETIC, DIP-8 | Force Technologies Ltd | LT1001ACN8 vs FT1001ACJ8 |
LT1001ACJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1001ACN8 vs LT1001ACJ8 |
FT1001ACN8 | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1001ACN8 vs FT1001ACN8 |
LT1001ACN8#PBF | Precision Operational Amplifier | Analog Devices Inc | LT1001ACN8 vs LT1001ACN8#PBF |
LT1001ACJ8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Maxim Integrated Products | LT1001ACN8 vs LT1001ACJ8 |
MXL1001ACN8+ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LT1001ACN8 vs MXL1001ACN8+ |
LT1001ACN8#PBF | LT1001 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1001ACN8 vs LT1001ACN8#PBF |