Part Details for LT033D224MA9X by Kyocera AVX Components
Overview of LT033D224MA9X by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT033D224MA9X
LT033D224MA9X CAD Models
LT033D224MA9X Part Data Attributes
|
LT033D224MA9X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT033D224MA9X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LT03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LT033D224MA9X
This table gives cross-reference parts and alternative options found for LT033D224MA9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT033D224MA9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222291613754 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LT033D224MA9X vs 222291613754 |
LT033D224MAT4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LT033D224MAT4 |
LD033DM224AX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LD033DM224AX2A |
LD033D224MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LD033D224MAX9A |
LD033DM224AB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LD033DM224AB2A |
LD033DM224AX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LD033DM224AX4A |
MC03MTX250224 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Viking Tech Corp | LT033D224MA9X vs MC03MTX250224 |
LT033D224MAT2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LT033D224MAT2 |
LD033DM224AB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224MA9X vs LD033DM224AB9A |
TMK107BJ224MAST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LT033D224MA9X vs TMK107BJ224MAST |