LT033D105KAT7X
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,

Overview of LT033D105KAT7X by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT033D105KAT7X by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT033D105KAT7X by Kyocera AVX Components

LT033D105KAT7X
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
JESD-609 Code
e2
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
LT
Size Code
0603
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Width
0.81 mm
Want to compare parts?
  1. LT033D105KAT7X
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
    VS

Alternate Parts for LT033D105KAT7X

This table gives cross-reference parts and alternative options found for LT033D105KAT7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT033D105KAT7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT033D105KAT9X Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Kyocera AVX Components LT033D105KAT7X vs LT033D105KAT9X
C0603X5R250-105KGE Ceramic Capacitor, Ceramic, VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KGE
C0603X5R250-105KNU Ceramic Capacitor, Ceramic, VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KNU
C0603X5R250-105KPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KPBR
C0603X5R250-105KPU Ceramic Capacitor, Ceramic, VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KPU
KGM15BR51E105KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components LT033D105KAT7X vs KGM15BR51E105KT
C0603X5R250-105KGD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KGD
NMC0603X5R105K25TRP3K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, NIC Components Corp LT033D105KAT7X vs NMC0603X5R105K25TRP3K
VJ0603G105KXXCW1BC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP Vishay Intertechnologies LT033D105KAT7X vs VJ0603G105KXXCW1BC
C0603X5R250-105KNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP VENKEL LTD LT033D105KAT7X vs C0603X5R250-105KNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT033D105KAT7X by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT033D105KAT7X by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LT033D105KAT7X would you like to use for your alert(s)?
  • Please alert me when LT033D105KAT7X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT033D105KAT7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT033D105KAT7X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT033D105KAT7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT033D105KAT7X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT033D105KAT7X by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: