LSYT670-K+K
Description: Dual Color LED, Super Red/yellow, Colorless Clear, 2.4mm, PLASTIC, LCC-4

Overview of LSYT670-K+K by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for LSYT670-K+K by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSYT670-K+K by OSRAM Opto Semiconductors

LSYT670-K+K
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
PLASTIC, LCC-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
SUPER RED/YELLOW
Color@Wavelength
Red/Yellow
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
9.15 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
635/586 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Pitch
3 mm
Viewing Angle
120 deg
Want to compare parts?
  1. LSYT670-K+K
    OSRAM Opto Semiconductors
    Dual Color LED, Super Red/yellow, Colorless Clear, 2.4mm, PLASTIC, LCC-4
    VS

Alternate Parts for LSYT670-K+K

This table gives cross-reference parts and alternative options found for LSYT670-K+K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSYT670-K+K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSYT670-K+K DUAL COLOR LED, SUPER RED/YELLOW, 2.4 mm, PLASTIC, LCC-4 OSRAM GmbH LSYT670-K+K vs LSYT670-K+K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSYT670-K+K by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSYT670-K+K by OSRAM Opto Semiconductors

  • Please alert me when LSYT670-K+K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSYT670-K+K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSYT670-K+K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSYT670-K+K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSYT670-K+K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSYT670-K+K by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: