Part Details for LSXND4040TKL150MDG by TAIYO YUDEN
Overview of LSXND4040TKL150MDG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSXND4040TKL150MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1144
|
Newark | Wirewound Inductor, 15Uh, 0.85A, Smd, Inductance:15Μh, Dc Resistance Max:0.252Ohm, Self Resonant Frequency:18Mhz, Dc Current Rating:850Ma, Inductor Case/Package:Smd, Product Range:Lsxn Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LSXND4040TKL150MDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3274 |
|
$0.0670 | Buy Now |
DISTI #
47AK1145
|
Newark | Wirewound Inductor, 15Uh, 0.85A, Smd, Inductance:15Μh, Dc Resistance Max:0.252Ohm, Self Resonant Frequency:18Mhz, Dc Current Rating:850Ma, Product Range:Lsxn Series, Inductance Tolerance:± 20%, Inductor Construction:Wirewound Rohs Compliant: Yes |Taiyo Yuden LSXND4040TKL150MDG Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1190 | Buy Now |
DISTI #
587-LSXND4040TKL150MDGCT-ND
|
DigiKey | FIXED IND 15UH 850MA 252MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3230 In Stock |
|
$0.0802 / $0.2300 | Buy Now |
DISTI #
LSXND4040TKL150MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 850mA 1515 Emboss T/R - Tape and Reel (Alt: LSXND4040TKL150MDG) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 | Buy Now |
DISTI #
47AK1144
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 850mA 1515 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3274 Partner Stock |
|
$0.1500 / $0.2390 | Buy Now |
DISTI #
963-LSXND4040TKL150M
|
Mouser Electronics | Power Inductors - SMD 15uH 4040 20% RoHS: Compliant | 0 |
|
$0.0780 / $0.2300 | Order Now |
|
Future Electronics | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 850mA 1515 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks Container: Reel | 3500Reel |
|
$0.0810 / $0.0886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0819 / $0.0980 | Buy Now |
Part Details for LSXND4040TKL150MDG
LSXND4040TKL150MDG CAD Models
LSXND4040TKL150MDG Part Data Attributes
|
LSXND4040TKL150MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSXND4040TKL150MDG
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LSXND4040TKL150MDG
This table gives cross-reference parts and alternative options found for LSXND4040TKL150MDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXND4040TKL150MDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXND4040TKL150MDG | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSXND4040TKL150MDG vs LLXND4040TKL150MDG |