There are no models available for this part yet.
Overview of LSXBD4040TKL6R8M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSXBD4040TKL6R8M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSXBD4040TKL6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 1.06A 132MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.1260 / $0.3500 | Buy Now | |
DISTI #
LSXBD4040TKL6R8M
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.06A 1515 Emboss T/R - Tape and Reel (Alt: LSXBD4040TKL6R8M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0995 / $0.1531 | Buy Now | |
DISTI #
963-LSXBD4040TKL6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 4040 20% LOW PROFILE RoHS: Compliant | 3405 |
|
$0.1260 / $0.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks | 0 |
|
$0.1147 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1418 | Buy Now | ||
DISTI #
69695403
|
Verical | Wire Wound Ferrite Power Inductor RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 6000 |
|
$0.1700 / $0.2625 | Buy Now | |
DISTI #
C1S758100757390
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: No Container: Cut Tape | 6000 |
|
$0.1360 / $0.2600 | Buy Now |
CAD Models for LSXBD4040TKL6R8M by TAIYO YUDEN
Part Data Attributes for LSXBD4040TKL6R8M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.132 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.8 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
1.06 A
|
Self Resonance Frequency
|
29 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LSXBD4040TKL6R8M
This table gives cross-reference parts and alternative options found for LSXBD4040TKL6R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSXBD4040TKL6R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4018C6R8MDWDT | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 4018 | KEMET Corporation | LSXBD4040TKL6R8M vs L4018C6R8MDWDT |