Part Details for LST2825-T-SC by Agilent Technologies Inc
Overview of LST2825-T-SC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LST2825-T-SC
LST2825-T-SC CAD Models
LST2825-T-SC Part Data Attributes
|
LST2825-T-SC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LST2825-T-SC
Agilent Technologies Inc
Support Circuit, 1-Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | X-XXFM-X4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |