Part Details for LST-120-07-S-D by Samtec Inc
Overview of LST-120-07-S-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LST-120-07-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LST-120-07-S-D-ND
|
DigiKey | .100" LOCKING HERMAPHRODITIC TER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4400 | Buy Now |
DISTI #
LST-120-07-S-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-120-07-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 / $8.9200 | Buy Now |
DISTI #
200-LST12007SD
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".100"" Locking Hermaphroditic Terminal/Socket Strip" RoHS: Compliant | 0 |
|
$2.7600 / $8.9200 | Order Now |
|
Onlinecomponents.com | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.7600 / $8.9200 | Buy Now |
DISTI #
LST-120-07-S-D
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: LST-120-07-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 / $8.9200 | Buy Now |
DISTI #
000000000001321211
|
Sager | Board to Board & Mezzanine Connectors .100 Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.1300 / $8.9200 | Buy Now |
|
Master Electronics | .100" Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.7600 / $8.9200 | Buy Now |
Part Details for LST-120-07-S-D
LST-120-07-S-D CAD Models
LST-120-07-S-D Part Data Attributes:
|
LST-120-07-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LST-120-07-S-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female and Male, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |