Part Details for LSS01633TM by Maxcap Electronics Sdn Bhd
Overview of LSS01633TM by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSS01633TM
LSS01633TM CAD Models
LSS01633TM Part Data Attributes
|
LSS01633TM
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
LSS01633TM
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 330000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 140 mm | |
Manufacturer Series | LSS(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 18300 mA | |
Series | LSS(16V) | |
Terminal Pitch | 28.2 mm |