Part Details for LSS-120-02-L-DV-A-K-FR by Samtec Inc
Overview of LSS-120-02-L-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSS-120-02-L-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-120-02-L-DV-A-
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSS-120-02-L-DV-A-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.8300 / $3.5100 | Buy Now |
DISTI #
200-LSS12002LDVAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.6700 / $3.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.8700 / $3.7600 | Buy Now |
DISTI #
49441720
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 700 |
|
$1.7215 | Buy Now |
DISTI #
000000000006213808
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 350 | 0 |
|
$1.6900 / $3.5100 | Buy Now |
DISTI #
LSS-120-02-L-DV-A-K-FR
|
Avnet Abacus | Connector Stacking Hermaphroditic Receptacle/Header 40 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LSS-120-02-L-DV-A-K-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.8700 / $3.7600 | Buy Now |
DISTI #
5e6f7845fde2359b1f2d2b18
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 350 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.8300 / $3.5100 | Buy Now |
Part Details for LSS-120-02-L-DV-A-K-FR
LSS-120-02-L-DV-A-K-FR CAD Models
LSS-120-02-L-DV-A-K-FR Part Data Attributes
|
LSS-120-02-L-DV-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-02-L-DV-A-K-FR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hermaphroditic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.163 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.687 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |