Part Details for LSRNJ10155GL220MNY by TAIYO YUDEN
Overview of LSRNJ10155GL220MNY by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for LSRNJ10155GL220MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSRNJ10155GL220MNYCT-ND
|
DigiKey | FIXED IND 22UH 3.12A 45.6MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1973 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
LSRNJ10155GL220MNY
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 3.12A SMD Emboss T/R - Tape and Reel (Alt: LSRNJ10155GL220MNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.4479 | Buy Now |
DISTI #
963-LSRNJ10155GL220M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH 20%, T&R RoHS: Compliant | 0 |
|
$0.3610 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3517 / $0.4271 | Buy Now |
DISTI #
LSRNJ10155GL220MNY
|
TTI | Power Inductors - SMD INDUCTOR, SMD LARGE CURRENT, 22uH 20%, T&R pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3460 / $0.3950 | Buy Now |
DISTI #
C1S758101163330
|
Chip1Stop | Inductor Leaded pbFree: Yes | 1995 |
|
$0.3990 / $0.6320 | Buy Now |
Part Details for LSRNJ10155GL220MNY
LSRNJ10155GL220MNY CAD Models
LSRNJ10155GL220MNY Part Data Attributes
|
LSRNJ10155GL220MNY
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSRNJ10155GL220MNY
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |