LSR680/6ZK35LF
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924

Overview of LSR680/6ZK35LF by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for LSR680/6ZK35LF by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR680/6ZK35LF by Nemco Electronics Corporation

LSR680/6ZK35LF
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
3.45 mm
JESD-609 Code
e3
Length
7.3 mm
Manufacturer Series
LSR
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
LSR(LOW ESR)
Size Code
2924
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
6.1 mm
Want to compare parts?
  1. LSR680/6ZK35LF
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924
    VS

Alternate Parts for LSR680/6ZK35LF

This table gives cross-reference parts and alternative options found for LSR680/6ZK35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR680/6ZK35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSV687K006H40 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 Kyocera AVX Components LSR680/6ZK35LF vs TPSV687K006H40
TAJV687K006B CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP Kyocera AVX Components LSR680/6ZK35LF vs TAJV687K006B
TPSV687K006S35 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 Kyocera AVX Components LSR680/6ZK35LF vs TPSV687K006S35
TPSV687K006H35 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 Kyocera AVX Components LSR680/6ZK35LF vs TPSV687K006H35
TAJV687K006YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT Kyocera AVX Components LSR680/6ZK35LF vs TAJV687K006YNJ
TPSV687K006H50 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 Kyocera AVX Components LSR680/6ZK35LF vs TPSV687K006H50
TAJV687K006K CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP Kyocera AVX Components LSR680/6ZK35LF vs TAJV687K006K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR680/6ZK35LF by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR680/6ZK35LF by Nemco Electronics Corporation

  • Please alert me when LSR680/6ZK35LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSR680/6ZK35LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR680/6ZK35LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSR680/6ZK35LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR680/6ZK35LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR680/6ZK35LF by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: