LSR470/4DK35
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917,

Overview of LSR470/4DK35 by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LSR470/4DK35 by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR470/4DK35 by Nemco Electronics Corporation

LSR470/4DK35
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
2.9 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
2917
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
4.3 mm
Want to compare parts?
  1. LSR470/4DK35
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917,
    VS

Alternate Parts for LSR470/4DK35

This table gives cross-reference parts and alternative options found for LSR470/4DK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR470/4DK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBMD477K004LLDC0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LLDC0H45
TBJD477K004LRLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBJD477K004LRLZ0700
TBMD477K004LSLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LSLC0945
TBJD477K004LWSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBJD477K004LWSB0045
TBMD477K004LLSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LLSB0845
TBJD477K004CBSC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBJD477K004CBSC0024
TBJD477K004LRSC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBJD477K004LRSC0924
TBMD477K004LCDB0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LCDB0845
TBMD477K004LLSZ0700 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LLSZ0700
TBMD477K004LKDZ0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components LSR470/4DK35 vs TBMD477K004LKDZ0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR470/4DK35 by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR470/4DK35 by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR470/4DK35 would you like to use for your alert(s)?
  • Please alert me when LSR470/4DK35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR470/4DK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR470/4DK35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR470/4DK35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR470/4DK35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR470/4DK35 by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: