There are no models available for this part yet.
Overview of LSR47/16DLM250 by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSR47/16DLM250 by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 900 |
|
RFQ |
CAD Models for LSR47/16DLM250 by Nemco Electronics Corporation
Part Data Attributes for LSR47/16DLM250 by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
2917
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
4.3 mm
|
Alternate Parts for LSR47/16DLM250
This table gives cross-reference parts and alternative options found for LSR47/16DLM250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR47/16DLM250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V476M016ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | LSR47/16DLM250 vs T491V476M016ZH |
TPSY476M016B0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | LSR47/16DLM250 vs TPSY476M016B0250V |
TAJY476M016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR47/16DLM250 vs TAJY476M016HNJ |
T494V476M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | LSR47/16DLM250 vs T494V476M016ATAUTO7280 |
TPSY476M016A0250V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | LSR47/16DLM250 vs TPSY476M016A0250V |
TPSY476M016A250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | LSR47/16DLM250 vs TPSY476M016A250 |
TAJY476M016KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | LSR47/16DLM250 vs TAJY476M016KNJV |
T491V476M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR47/16DLM250 vs T491V476M016ANAUTO |
LSR47/16DLM250PB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Nemco Electronics Corporation | LSR47/16DLM250 vs LSR47/16DLM250PB |
B45194E3476M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR47/16DLM250 vs B45194E3476M406 |