Part Details for LSR47/10CLM250LF by Nemco Electronics Corporation
Overview of LSR47/10CLM250LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR47/10CLM250LF
LSR47/10CLM250LF CAD Models
LSR47/10CLM250LF Part Data Attributes
|
LSR47/10CLM250LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR47/10CLM250LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LSR(M TOL,10V)LP | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for LSR47/10CLM250LF
This table gives cross-reference parts and alternative options found for LSR47/10CLM250LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR47/10CLM250LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR47/10CLM125PB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Nemco Electronics Corporation | LSR47/10CLM250LF vs LSR47/10CLM125PB |
T491U476M010ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | LSR47/10CLM250LF vs T491U476M010ZH7280 |
LSR47/10CLM150LF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Nemco Electronics Corporation | LSR47/10CLM250LF vs LSR47/10CLM150LF |
LSR47/10CLM250PB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Nemco Electronics Corporation | LSR47/10CLM250LF vs LSR47/10CLM250PB |
TAJW476M010SNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Kyocera AVX Components | LSR47/10CLM250LF vs TAJW476M010SNJV |
T494U476M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR47/10CLM250LF vs T494U476M010ATAUTO7280 |
T494U476M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR47/10CLM250LF vs T494U476M010ATAUTO |
T491U476M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR47/10CLM250LF vs T491U476M010ANAUTO |
PCT47/10CLM | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2412, | Nemco Electronics Corporation | LSR47/10CLM250LF vs PCT47/10CLM |
T491U476M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR47/10CLM250LF vs T491U476M010AHAUTO7280 |