Part Details for LSR330/6DK45LF by Nemco Electronics Corporation
Overview of LSR330/6DK45LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR330/6DK45LF
LSR330/6DK45LF CAD Models
LSR330/6DK45LF Part Data Attributes
|
LSR330/6DK45LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR330/6DK45LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(LOW ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR330/6DK45LF
This table gives cross-reference parts and alternative options found for LSR330/6DK45LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR330/6DK45LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337K006RASB0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RASB0924 |
TBJD337K006RLLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RLLB0724 |
TBJD337K006RKLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RKLB0H24 |
TBJD337K006RFLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RFLZ0H45 |
TPSD337K006A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | LSR330/6DK45LF vs TPSD337K006A100 |
TBJD337K006RGLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RGLZ0745 |
TAJD337K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR330/6DK45LF vs TAJD337K006RNJ |
TBJD337K006RESC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RESC0023 |
TBJD337K006RFLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/6DK45LF vs TBJD337K006RFLZ0024 |
TPSD337K006S0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR330/6DK45LF vs TPSD337K006S0045 |