LSR330/10HM35
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917,

Overview of LSR330/10HM35 by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LSR330/10HM35 by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR330/10HM35 by Nemco Electronics Corporation

LSR330/10HM35
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
4.1 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2917
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
4.3 mm
Want to compare parts?
  1. LSR330/10HM35
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917,
    VS

Alternate Parts for LSR330/10HM35

This table gives cross-reference parts and alternative options found for LSR330/10HM35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR330/10HM35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-055MBBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs 07016-055MBBA
TBJE337M010CXSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBJE337M010CXSZ0H23
TBME337M010CDDT0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010CDDT0045
TBME337M010LFLZ0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010LFLZ0824
TBJE337M010CGLB0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBJE337M010CGLB0924
TBME337M010LKSD0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010LKSD0024
TBME337M010LRSD0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010LRSD0924
TBME337M010LXDB0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010LXDB0745
TBME337M010LWDB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010LWDB0H45
TBME337M010CSLD0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, Kyocera AVX Components LSR330/10HM35 vs TBME337M010CSLD0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR330/10HM35 by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR330/10HM35 by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR330/10HM35 would you like to use for your alert(s)?
  • Please alert me when LSR330/10HM35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR330/10HM35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR330/10HM35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR330/10HM35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR330/10HM35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR330/10HM35 by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: