Part Details for LSR330/10HM100 by Nemco Electronics Corporation
Overview of LSR330/10HM100 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR330/10HM100
LSR330/10HM100 CAD Models
LSR330/10HM100 Part Data Attributes
|
LSR330/10HM100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR330/10HM100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR330/10HM100
This table gives cross-reference parts and alternative options found for LSR330/10HM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR330/10HM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-055MBBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs 07016-055MBBA |
TBJE337M010CXSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBJE337M010CXSZ0H23 |
TBME337M010CDDT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010CDDT0045 |
TBME337M010LFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010LFLZ0824 |
TBJE337M010CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBJE337M010CGLB0924 |
TBME337M010LKSD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010LKSD0024 |
TBME337M010LRSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010LRSD0924 |
TBME337M010LXDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010LXDB0745 |
TBME337M010LWDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010LWDB0H45 |
TBME337M010CSLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | LSR330/10HM100 vs TBME337M010CSLD0824 |