Part Details for LSR33/6AM600 by Nemco Electronics Corporation
Overview of LSR33/6AM600 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR33/6AM600
LSR33/6AM600 CAD Models
LSR33/6AM600 Part Data Attributes
|
LSR33/6AM600
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR33/6AM600
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for LSR33/6AM600
This table gives cross-reference parts and alternative options found for LSR33/6AM600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR33/6AM600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | LSR33/6AM600 vs T491A336M006ATAUTO7280 |
PCT33/6AMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | Nemco Electronics Corporation | LSR33/6AM600 vs PCT33/6AMPB |
TCSCE0J336MAB1000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | Samsung Electro-Mechanics | LSR33/6AM600 vs TCSCE0J336MAB1000 |
B45006A3369M108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | LSR33/6AM600 vs B45006A3369M108 |
B45106A3366M607 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1206, | KEMET Corporation | LSR33/6AM600 vs B45106A3366M607 |
T491A336M006AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | LSR33/6AM600 vs T491A336M006AN |
TCSCE0J336MAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | LSR33/6AM600 vs TCSCE0J336MAAL |
T491A336M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR33/6AM600 vs T491A336M006ZT7280 |
T494A336M006AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | LSR33/6AM600 vs T494A336M006AMAUTO7280 |
TEESVA0J336M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | LSR33/6AM600 vs TEESVA0J336M8R |