Datasheets
LSR33/25DLM200PB by: Nemco Electronics Corporation

Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917,

Part Details for LSR33/25DLM200PB by Nemco Electronics Corporation

Overview of LSR33/25DLM200PB by Nemco Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LSR33/25DLM200PB

LSR33/25DLM200PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSR33/25DLM200PB Part Data Attributes

LSR33/25DLM200PB Nemco Electronics Corporation
Buy Now Datasheet
Compare Parts:
LSR33/25DLM200PB Nemco Electronics Corporation Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2 mm
JESD-609 Code e0
Length 7.3 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Series LSR(M TOL,25V)LP
Size Code 2917
Terminal Finish Tin/Lead (Sn90Pb10)
Width 4.3 mm

Alternate Parts for LSR33/25DLM200PB

This table gives cross-reference parts and alternative options found for LSR33/25DLM200PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR33/25DLM200PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPSY336M025A0200V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 Kyocera AVX Components LSR33/25DLM200PB vs TPSY336M025A0200V
TPSY336M025S0200V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 Kyocera AVX Components LSR33/25DLM200PB vs TPSY336M025S0200V
TPSY336M025H0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR33/25DLM200PB vs TPSY336M025H0200
TCMIE336VT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Cal-Chip Electronics LSR33/25DLM200PB vs TCMIE336VT
TPSY336M025A0200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components LSR33/25DLM200PB vs TPSY336M025A0200
TAJY336M025HNJ CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components LSR33/25DLM200PB vs TAJY336M025HNJ
PCT33/25DLMLF Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, Nemco Electronics Corporation LSR33/25DLM200PB vs PCT33/25DLMLF
TAJY336M025A CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components LSR33/25DLM200PB vs TAJY336M025A
TAJY336M025KNJ CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components LSR33/25DLM200PB vs TAJY336M025KNJ
TAJY336M025KNJV CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components LSR33/25DLM200PB vs TAJY336M025KNJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR33/25DLM200PB by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR33/25DLM200PB by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR33/25DLM200PB would you like to use for your alert(s)?
  • Please alert me when LSR33/25DLM200PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR33/25DLM200PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR33/25DLM200PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR33/25DLM200PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR33/25DLM200PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR33/25DLM200PB by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: