Part Details for LSR33/16CK100 by Nemco Electronics Corporation
Overview of LSR33/16CK100 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR33/16CK100
LSR33/16CK100 CAD Models
LSR33/16CK100 Part Data Attributes
|
LSR33/16CK100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR33/16CK100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for LSR33/16CK100
This table gives cross-reference parts and alternative options found for LSR33/16CK100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR33/16CK100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K016CXDB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016CXDB0024 |
TBJC336K016RXLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016RXLB0724 |
TBJC336K016RGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016RGLC0H45 |
TBJC336K016RFSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016RFSB0024 |
TBJC336K016LXSD0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LXSD0800 |
TBJC336K016LXSB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LXSB0945 |
TBJC336K016LWSD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LWSD0724 |
TBJC336K016LWDD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LWDD0945 |
TBJC336K016LRDB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LRDB0023 |
TBJC336K016LLLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | LSR33/16CK100 vs TBJC336K016LLLZ0700 |