Part Details for LSR3.3/25AK1500LF by Nemco Electronics Corporation
Overview of LSR3.3/25AK1500LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR3.3/25AK1500LF
LSR3.3/25AK1500LF CAD Models
LSR3.3/25AK1500LF Part Data Attributes
|
LSR3.3/25AK1500LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR3.3/25AK1500LF
Nemco Electronics Corporation
CAP,TANTALUM / TA2O5,3.3UF,25VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | LSR(LOWESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LSR(LOW ESR) | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for LSR3.3/25AK1500LF
This table gives cross-reference parts and alternative options found for LSR3.3/25AK1500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR3.3/25AK1500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA025TCM335KAR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | LSR3.3/25AK1500LF vs TA025TCM335KAR-13 |
TLESVA1E335K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | LSR3.3/25AK1500LF vs TLESVA1E335K8RE |
TAJA335K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LSR3.3/25AK1500LF vs TAJA335K025B |
TEESVA1E335K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | LSR3.3/25AK1500LF vs TEESVA1E335K8R |
TAJA335K025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | LSR3.3/25AK1500LF vs TAJA335K025K |
NTC-T335K25TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | LSR3.3/25AK1500LF vs NTC-T335K25TRAF |
B45196H5335K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR3.3/25AK1500LF vs B45196H5335K106 |
293D335X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | LSR3.3/25AK1500LF vs 293D335X9025A8T |
293D335X9025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | LSR3.3/25AK1500LF vs 293D335X9025A2TE3 |
TAJA335K025Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR3.3/25AK1500LF vs TAJA335K025Y |