Part Details for LSR1500/4ZK75 by Nemco Electronics Corporation
Overview of LSR1500/4ZK75 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR1500/4ZK75
LSR1500/4ZK75 CAD Models
LSR1500/4ZK75 Part Data Attributes
|
LSR1500/4ZK75
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR1500/4ZK75
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | LSR(LOW ESR) | |
Size Code | 2924 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.1 mm |
Alternate Parts for LSR1500/4ZK75
This table gives cross-reference parts and alternative options found for LSR1500/4ZK75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR1500/4ZK75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTCCV158K004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Central Technologies | LSR1500/4ZK75 vs CTTCCV158K004T |
TPSV158K004B0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004B0075 |
TPSV158K004P0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004P0075 |
TPSV158K004P0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004P0050 |
LSR1500/4ZK50LF | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2924, | Nemco Electronics Corporation | LSR1500/4ZK75 vs LSR1500/4ZK50LF |
CTTCCV158K004 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2924 | Central Technologies | LSR1500/4ZK75 vs CTTCCV158K004 |
TPSV158K004S0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004S0075 |
TPSV158K004S0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004S0050 |
LSR1500/4ZK50 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2924, | Nemco Electronics Corporation | LSR1500/4ZK75 vs LSR1500/4ZK50 |
TPSV158K004B0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR1500/4ZK75 vs TPSV158K004B0050 |