Part Details for LSR1500/4HK50 by Nemco Electronics Corporation
Overview of LSR1500/4HK50 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR1500/4HK50
LSR1500/4HK50 CAD Models
LSR1500/4HK50 Part Data Attributes
|
LSR1500/4HK50
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR1500/4HK50
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | LSR(LOW ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR1500/4HK50
This table gives cross-reference parts and alternative options found for LSR1500/4HK50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR1500/4HK50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LGLD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LGLD0024 |
TBME158K004LGST0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LGST0900 |
TBME158K004LRDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LRDZ0845 |
TBME158K004LRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LRLC0800 |
TBME158K004LRLT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LRLT0700 |
TBME158K004LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LSSZ0700 |
TBME158K004LWSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LWSD0H23 |
TBME158K004LXLD9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBME158K004LXLD9945 |
TBJE158K004LRSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBJE158K004LRSC0024 |
TBJE158K004CRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | LSR1500/4HK50 vs TBJE158K004CRSB0H24 |