Part Details for LSR150/6DLM40PB by Nemco Electronics Corporation
Overview of LSR150/6DLM40PB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/6DLM40PB
LSR150/6DLM40PB CAD Models
LSR150/6DLM40PB Part Data Attributes
|
LSR150/6DLM40PB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/6DLM40PB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(M TOL,6.3V)LP | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for LSR150/6DLM40PB
This table gives cross-reference parts and alternative options found for LSR150/6DLM40PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/6DLM40PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495V157M006ATA0707280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | LSR150/6DLM40PB vs T495V157M006ATA0707280 |
TPSY157M006S0040V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | LSR150/6DLM40PB vs TPSY157M006S0040V |
TPSY157M006S0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/6DLM40PB vs TPSY157M006S0050 |
TAJY157M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/6DLM40PB vs TAJY157M006A |
TPSY157M006H0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | LSR150/6DLM40PB vs TPSY157M006H0050V |
TCMOJ157VTLSR040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR150/6DLM40PB vs TCMOJ157VTLSR040 |
T495V157M006AHA040 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | LSR150/6DLM40PB vs T495V157M006AHA040 |
TCMOJ157VTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR150/6DLM40PB vs TCMOJ157VTLSR150 |
T495V157M006AHA0407280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | LSR150/6DLM40PB vs T495V157M006AHA0407280 |
TPSY157M006S0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | LSR150/6DLM40PB vs TPSY157M006S0050V |