Part Details for LSR150/6DLK40 by Nemco Electronics Corporation
Overview of LSR150/6DLK40 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/6DLK40
LSR150/6DLK40 CAD Models
LSR150/6DLK40 Part Data Attributes
|
LSR150/6DLK40
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/6DLK40
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(K TOL,6.3V)LP | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR150/6DLK40
This table gives cross-reference parts and alternative options found for LSR150/6DLK40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/6DLK40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V157K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR150/6DLK40 vs T491V157K006ZT |
B45194R1157K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | LSR150/6DLK40 vs B45194R1157K406 |
TCKOJ157VTLSR040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR150/6DLK40 vs TCKOJ157VTLSR040 |
T494V157K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | LSR150/6DLK40 vs T494V157K006ATAUTO |
T491V157K006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR150/6DLK40 vs T491V157K006ANAUTO7280 |
T491V157K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR150/6DLK40 vs T491V157K006ZT7280 |
T494V157K006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | LSR150/6DLK40 vs T494V157K006ATAUTO7280 |
T491V157K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR150/6DLK40 vs T491V157K006AHAUTO7280 |
T491V157K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR150/6DLK40 vs T491V157K006ANAUTO |
TCKOJ157VTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR150/6DLK40 vs TCKOJ157VTLSR150 |