Part Details for LSR150/6CM150LF by Nemco Electronics Corporation
Overview of LSR150/6CM150LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/6CM150LF
LSR150/6CM150LF CAD Models
LSR150/6CM150LF Part Data Attributes
|
LSR150/6CM150LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/6CM150LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(LOW ESR) | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for LSR150/6CM150LF
This table gives cross-reference parts and alternative options found for LSR150/6CM150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/6CM150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC157M006RELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RELZ0824 |
TBJC157M006RDSC0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RDSC0823 |
TBJC157M006RFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RFLZ0900 |
TBJC157M006RDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RDLZ0823 |
TBJC157M006JCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006JCLB0945 |
TBJC157M006RALZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RALZ0823 |
TBJC157M006JALZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006JALZ0045 |
TBJC157M006RFLC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RFLC0924 |
TBJC157M006RFSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RFSZ0924 |
TBJC157M006RGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2412, | Kyocera AVX Components | LSR150/6CM150LF vs TBJC157M006RGSB0023 |