LSR15/35DM300PB
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917,

Overview of LSR15/35DM300PB by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LSR15/35DM300PB by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR15/35DM300PB by Nemco Electronics Corporation

LSR15/35DM300PB
Nemco Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
13" Reel Available
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.9 mm
JESD-609 Code
e0
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
LSR(35V,M TOL)LE
Size Code
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
4.3 mm
Want to compare parts?
  1. LSR15/35DM300PB
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917,
    VS

Alternate Parts for LSR15/35DM300PB

This table gives cross-reference parts and alternative options found for LSR15/35DM300PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR15/35DM300PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCMIV156DT13LSR-LF Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Cal-Chip Electronics LSR15/35DM300PB vs TCMIV156DT13LSR-LF
TBJD156M035CRLC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035CRLC0023
TBJD156M035CRSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035CRSC0745
TBJD156M035CRSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035CRSZ0023
TBJD156M035JRLB0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035JRLB0823
TBJD156M035JWSB0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035JWSB0924
TBJD156M035JXSZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035JXSZ0024
TBJD156M035CKDZ0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035CKDZ0900
TBJD156M035LCDZ0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035LCDZ0923
TBJD156M035CBLD9H45 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Kyocera AVX Components LSR15/35DM300PB vs TBJD156M035CBLD9H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR15/35DM300PB by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR15/35DM300PB by Nemco Electronics Corporation

  • Please alert me when LSR15/35DM300PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR15/35DM300PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR15/35DM300PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR15/35DM300PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR15/35DM300PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR15/35DM300PB by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: