Part Details for LSR100/6DLM100 by Nemco Electronics Corporation
Overview of LSR100/6DLM100 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR100/6DLM100
LSR100/6DLM100 CAD Models
LSR100/6DLM100 Part Data Attributes
|
LSR100/6DLM100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR100/6DLM100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(M TOL,6.3V)LP | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR100/6DLM100
This table gives cross-reference parts and alternative options found for LSR100/6DLM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR100/6DLM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY107M006K0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR100/6DLM100 vs TPSY107M006K0100 |
B45194R1107M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR100/6DLM100 vs B45194R1107M409 |
B45194E1107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR100/6DLM100 vs B45194E1107M406 |
T495V107M006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | LSR100/6DLM100 vs T495V107M006AS |
TAJY107M006UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | LSR100/6DLM100 vs TAJY107M006UNJV |
T491V107M006ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | LSR100/6DLM100 vs T491V107M006ZH |
T495V107M006AHA0907280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | LSR100/6DLM100 vs T495V107M006AHA0907280 |
T491V107M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR100/6DLM100 vs T491V107M006ANAUTO7280 |
LSR100/6DLM100PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Nemco Electronics Corporation | LSR100/6DLM100 vs LSR100/6DLM100PB |
PCT100/6DLMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Nemco Electronics Corporation | LSR100/6DLM100 vs PCT100/6DLMPB |