LSR10/16BLM800LF
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411,

Overview of LSR10/16BLM800LF by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LSR10/16BLM800LF by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR10/16BLM800LF by Nemco Electronics Corporation

LSR10/16BLM800LF
Nemco Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
1.2 mm
JESD-609 Code
e3
Length
3.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
LSR(M TOL,16V)LP
Size Code
1411
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
2.8 mm
Want to compare parts?
  1. LSR10/16BLM800LF
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411,
    VS

Alternate Parts for LSR10/16BLM800LF

This table gives cross-reference parts and alternative options found for LSR10/16BLM800LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR10/16BLM800LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494T106M016ATAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation LSR10/16BLM800LF vs T494T106M016ATAUTO7280
TAJT106M016SNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 Kyocera AVX Components LSR10/16BLM800LF vs TAJT106M016SNJV
T494T106M016AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation LSR10/16BLM800LF vs T494T106M016AHAUTO
TPST106M016Y1000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components LSR10/16BLM800LF vs TPST106M016Y1000
TAJT106M016RNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 Kyocera AVX Components LSR10/16BLM800LF vs TAJT106M016RNJV
T491T106M016AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation LSR10/16BLM800LF vs T491T106M016AHAUTO
T491T106M016ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation LSR10/16BLM800LF vs T491T106M016ZT
TPST106M16R0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE Kyocera AVX Components LSR10/16BLM800LF vs TPST106M16R0800
B45190E3106M209 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation LSR10/16BLM800LF vs B45190E3106M209
TPST106M16S1000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE Kyocera AVX Components LSR10/16BLM800LF vs TPST106M16S1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR10/16BLM800LF by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR10/16BLM800LF by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR10/16BLM800LF would you like to use for your alert(s)?
  • Please alert me when LSR10/16BLM800LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR10/16BLM800LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR10/16BLM800LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR10/16BLM800LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR10/16BLM800LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR10/16BLM800LF by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: