Part Details for LSQPA322525T101KR by TAIYO YUDEN
Overview of LSQPA322525T101KR by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQPA322525T101KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1134
|
Newark | Power Inductor, Smd, 100Uh, 0.27A, Inductance:100µh, Rms Current (Irms):270Ma, Inductor Construction:Wirewound, Saturation Current (Isat):270Ma, Product Range:Lsqpa Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Taiyo Yuden LSQPA322525T101KR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 855 |
|
$0.0680 | Buy Now |
DISTI #
47AK1135
|
Newark | Power Inductor, Smd, 100Uh, 0.27A, Inductance:100µh, Rms Current (Irms):270Ma, Inductor Construction:Wirewound, Saturation Current (Isat):270Ma, Product Range:Lsqpa Series, Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Taiyo Yuden LSQPA322525T101KR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
587-LSQPA322525T101KRCT-ND
|
DigiKey | FIXED IND 100UH 340MA 1.82OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
915 In Stock |
|
$0.0762 / $0.2500 | Buy Now |
DISTI #
47AK1134
|
Avnet Americas | Inductor Power High Current Molded Wirewound 100uH 10% 100kHz Ferrite 340mA 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1134) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 855 Partner Stock |
|
$0.1350 / $0.2600 | Buy Now |
DISTI #
LSQPA322525T101KR
|
Avnet Americas | Inductor Power High Current Molded Wirewound 100uH 10% 100kHz Ferrite 340mA 1210 Emboss T/R - Tape and Reel (Alt: LSQPA322525T101KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
963-LSQPA322525T101K
|
Mouser Electronics | Power Inductors - SMD 100uH 1210 10% HI CURR RoHS: Compliant | 0 |
|
$0.0760 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0814 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0881 / $0.1127 | Buy Now |
DISTI #
LSQPA322525T101KR
|
TTI | Power Inductors - SMD 100uH 1210 10% HI CURR pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.1030 | Buy Now |
DISTI #
C1S758100736670
|
Chip1Stop | Inductor Surface Mount pbFree: Yes Container: Cut Tape | 8900 |
|
$0.0605 / $0.1470 | Buy Now |
Part Details for LSQPA322525T101KR
LSQPA322525T101KR CAD Models
LSQPA322525T101KR Part Data Attributes
|
LSQPA322525T101KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQPA322525T101KR
TAIYO YUDEN
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LSQPA322525T101KR
This table gives cross-reference parts and alternative options found for LSQPA322525T101KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQPA322525T101KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC3225T101KR8 | General Purpose Inductor, 100uH, 10%, 1 Element, SMD, CHIP, 1210 | TAIYO YUDEN | LSQPA322525T101KR vs CBC3225T101KR8 |