Part Details for LSQNA251818T2R2M by TAIYO YUDEN
Overview of LSQNA251818T2R2M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQNA251818T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA251818T2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 117MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1967 In Stock |
|
$0.0425 / $0.1500 | Buy Now |
DISTI #
LSQNA251818T2R2M
|
Avnet Americas | Inductor Power Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T2R2M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LSQNA251818T2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 1007 20% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0420 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
CB2518T2R2M
|
TTI | Power Inductors - SMD 963-LSQNA251818T2R2M RPLCMT PN 1007 2.2uH 117mOhms 20% 510mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
LSQNA251818T2R2M
|
TTI | Power Inductors - SMD 2.2uH 1007 20% LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0540 | Buy Now |
DISTI #
LSQNA251818T2R2M
|
Avnet Abacus | Inductor Power Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 1007 Emboss T/R (Alt: LSQNA251818T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LSQNA251818T2R2M
|
Avnet Asia | Inductor Power Molded Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 1007 Emboss T/R (Alt: LSQNA251818T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LSQNA251818T2R2M
LSQNA251818T2R2M CAD Models
LSQNA251818T2R2M Part Data Attributes
|
LSQNA251818T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LSQNA251818T2R2M
This table gives cross-reference parts and alternative options found for LSQNA251818T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQNA251818T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQNA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T2R2M vs LBQNA251818T2R2M |
LLQPB251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T2R2M vs LLQPB251818T2R2M |
LMQNA251818T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T2R2M vs LMQNA251818T2R2M |