Part Details for LSQNA251818T100K by TAIYO YUDEN
Overview of LSQNA251818T100K by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQNA251818T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1124
|
Newark | Power Inductor, Smd, 10Uh, 0.25A, Inductance:10µh, Rms Current (Irms):250Ma, Inductor Construction:Wirewound, Saturation Current (Isat):250Ma, Product Range:Lsqn Series, Inductor Case/Package:1007 [2518 Metric], Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LSQNA251818T100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1938 |
|
$0.0380 | Buy Now |
DISTI #
47AK1125
|
Newark | Power Inductor, Smd, 10Uh, 0.25A, Inductance:10µh, Rms Current (Irms):250Ma, Inductor Construction:Wirewound, Saturation Current (Isat):250Ma, Product Range:Lsqn Series, Inductor Case/Package:1007 [2518 Metric], Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LSQNA251818T100K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
587-LSQNA251818T100KCT-ND
|
DigiKey | FIXED IND 10UH 820MA 325MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0498 / $0.1500 | Buy Now |
DISTI #
47AK1124
|
Avnet Americas | Inductor Power Molded Wirewound 10uH 10% 2.52MHz Ferrite 820mA 1007 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1788 Partner Stock |
|
$0.0920 / $0.1560 | Buy Now |
DISTI #
LSQNA251818T100K
|
Avnet Americas | Inductor Power Molded Wirewound 10uH 10% 2.52MHz Ferrite 820mA 1007 Emboss T/R - Tape and Reel (Alt: LSQNA251818T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LSQNA251818T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 1007 10% LOW PROFILE RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
66774543
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2239 | Americas - 10000 |
|
$0.0406 | Buy Now |
DISTI #
83139447
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 | Americas - 1788 |
|
$0.0555 | Buy Now |
Part Details for LSQNA251818T100K
LSQNA251818T100K CAD Models
LSQNA251818T100K Part Data Attributes
|
LSQNA251818T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA251818T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQNA251818T100K
This table gives cross-reference parts and alternative options found for LSQNA251818T100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQNA251818T100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQNA251818T100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LSQNA251818T100K vs LLQNA251818T100K |