Part Details for LSQBA201212T680K by TAIYO YUDEN
Overview of LSQBA201212T680K by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQBA201212T680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQBA201212T680KCT-ND
|
DigiKey | FIXED IND 68UH 50MA 6 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0454 / $0.1400 | Buy Now |
DISTI #
LSQBA201212T680K
|
Avnet Americas | Inductor Molded Wirewound 68uH 10% 2.52MHz Ferrite 50mA 0805 Emboss T/R - Tape and Reel (Alt: LSQBA201212T680K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LSQBA201212T680K
|
Mouser Electronics | Power Inductors - SMD 68uH 0805 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0454 / $0.0536 | Buy Now |
Part Details for LSQBA201212T680K
LSQBA201212T680K CAD Models
LSQBA201212T680K Part Data Attributes
|
LSQBA201212T680K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQBA201212T680K
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 6 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQBA201212T680K
This table gives cross-reference parts and alternative options found for LSQBA201212T680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQBA201212T680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQNA201212T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQBA201212T680K vs LMQNA201212T680K |
L0805C680KPWST | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 0805, CHIP | KEMET Corporation | LSQBA201212T680K vs L0805C680KPWST |
LSQNA201212T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQBA201212T680K vs LSQNA201212T680K |
LLQNA201212T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQBA201212T680K vs LLQNA201212T680K |
LMQBA201212T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LSQBA201212T680K vs LMQBA201212T680K |