Part Details for LSP1002-454-1 by Microsemi Corporation
Overview of LSP1002-454-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSP1002-454-1
LSP1002-454-1 CAD Models
LSP1002-454-1 Part Data Attributes
|
LSP1002-454-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LSP1002-454-1
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 454-1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 454-1, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 454-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.32 pF | |
Diode Capacitance-Nom | 0.32 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N3 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |