Part Details for LSK221M2G-3040A by Lelon Electronics Corp
Overview of LSK221M2G-3040A by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3040AIDBZTG4 | Texas Instruments | 4.096V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3040AIDBZT | Texas Instruments | 4.096V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3040AIDBZR | Texas Instruments | 4.096V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for LSK221M2G-3040A
LSK221M2G-3040A CAD Models
LSK221M2G-3040A Part Data Attributes
|
LSK221M2G-3040A
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSK221M2G-3040A
Lelon Electronics Corp
CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lug Terminal Type Available | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 10 mm |
Alternate Parts for LSK221M2G-3040A
This table gives cross-reference parts and alternative options found for LSK221M2G-3040A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSK221M2G-3040A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221VAM3040LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LSN10 |
8221VAM3040LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LSN50 |
8221VAM3040LS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LS070 |
8221VAM3040LSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LSN00 |
8221VAM3040LSN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LSN70 |
8221VAM3040LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LS010 |
8221VAM3040LSN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LSN40 |
8221VAM3040LS040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | LSK221M2G-3040A vs 8221VAM3040LS040 |