Part Details for LSI53C1010-66 by LSI Corporation
Overview of LSI53C1010-66 by LSI Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Price & Stock for LSI53C1010-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SCSI BUS CONTROLLER, CMOS, PBGA329 | 8 |
|
$178.5000 / $183.7500 | Buy Now |
|
Quest Components | SCSI BUS CONTROLLER, CMOS, PBGA329 | 4 |
|
$115.0000 / $119.6000 | Buy Now |
Part Details for LSI53C1010-66
LSI53C1010-66 CAD Models
LSI53C1010-66 Part Data Attributes
|
LSI53C1010-66
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LSI53C1010-66
LSI Corporation
SCSI Bus Controller, CMOS, PBGA329, 31 X 31 MM, 1.27 MM PITCH, PLASTIC, BGA-329
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA329,23X23,50 | |
Pin Count | 329 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 160 MHz | |
Data Transfer Rate-Max | 160 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Terminals | 329 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA329,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |