Part Details for LSG561M2E--A2545 by Lelon Electronics Corp
Overview of LSG561M2E--A2545 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSG561M2E--A2545
LSG561M2E--A2545 CAD Models
LSG561M2E--A2545 Part Data Attributes
|
LSG561M2E--A2545
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSG561M2E--A2545
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
Leakage Current | 1.12 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG561M2E--A2545
This table gives cross-reference parts and alternative options found for LSG561M2E--A2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG561M2E--A2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561MDM2545LHN4110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG561M2E--A2545 vs 8561MDM2545LHN4110 |
2561MDM2545LHN9110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG561M2E--A2545 vs 2561MDM2545LHN9110 |
8561MDM2545LHN9110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG561M2E--A2545 vs 8561MDM2545LHN9110 |
2561MDM2545LHN4110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG561M2E--A2545 vs 2561MDM2545LHN4110 |
ECS2EBW561MLL10250045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | LSG561M2E--A2545 vs ECS2EBW561MLL10250045 |
8561MDM2545LHN1110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG561M2E--A2545 vs 8561MDM2545LHN1110 |
MAL215943561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LSG561M2E--A2545 vs MAL215943561E3 |
250VXR560MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG561M2E--A2545 vs 250VXR560MEFCSN25X45 |
LG250M0560BP3-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LSG561M2E--A2545 vs LG250M0560BP3-2545 |
SLG567M250S1A5R45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | LSG561M2E--A2545 vs SLG567M250S1A5R45K |