There are no models available for this part yet.
Overview of LSG181M2G--A2240S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSG181M2G--A2240S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSG181M2G--A2240S
|
Avnet Americas | Aluminum Electrolytic Capacitor 180uF 20% 2-Pin Snap-In - Bulk (Alt: LSG181M2G--A2240S) Min Qty: 720 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
CAD Models for LSG181M2G--A2240S by Surge Components Inc
Part Data Attributes for LSG181M2G--A2240S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1106 mΩ
|
Leakage Current
|
0.8 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
810 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LSG181M2G--A2240S
This table gives cross-reference parts and alternative options found for LSG181M2G--A2240S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG181M2G--A2240S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0180BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LSG181M2G--A2240S vs LG400M0180BPF42240 |
ELXQ401VNN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LSG181M2G--A2240S vs ELXQ401VNN181MP40S |
EKMV401LCN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LSG181M2G--A2240S vs EKMV401LCN181MP40S |
400SXG180MOOESN22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LSG181M2G--A2240S vs 400SXG180MOOESN22X40 |
ELG187M400AQ4AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LSG181M2G--A2240S vs ELG187M400AQ4AA |
LG400M0180BP5-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LSG181M2G--A2240S vs LG400M0180BP5-2240 |
LG400M0180BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LSG181M2G--A2240S vs LG400M0180BP342240 |
LAS2G181MELZ40 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LSG181M2G--A2240S vs LAS2G181MELZ40 |
EKMV401VSN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LSG181M2G--A2240S vs EKMV401VSN181MP40S |
ECHA401VNN181MP40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LSG181M2G--A2240S vs ECHA401VNN181MP40M |