LSEUC2012HKTR47M
TAIYO YUDEN
Description: General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP

Overview of LSEUC2012HKTR47M by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LSEUC2012HKTR47M by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # LSEUC2012HKTR47M
Avnet Americas INDUCTORS - Tape and Reel (Alt: LSEUC2012HKTR47M) Container: Reel 0
RFQ
DISTI # 77273140
Verical Wire Wound Metal Power Inductor RoHS: Compliant Min Qty: 134 Package Multiple: 1 Americas - 2900
  • 134 $0.2338
  • 200 $0.2325
  • 500 $0.1900
  • 1,000 $0.1775
$0.1775 / $0.2338 Buy Now
DISTI # C1S758100892949
Chip1Stop Inductor Surface Mount pbFree: Yes Container: Cut Tape 2900
  • 5 $0.4200
  • 50 $0.2050
  • 100 $0.1870
  • 200 $0.1860
  • 500 $0.1520
  • 1,000 $0.1420
$0.1420 / $0.4200 Buy Now

CAD Models for LSEUC2012HKTR47M by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSEUC2012HKTR47M by TAIYO YUDEN

LSEUC2012HKTR47M
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0805
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.033 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
3.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LSEUC2012HKTR47M
    TAIYO YUDEN
    General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP
    VS

Alternate Parts for LSEUC2012HKTR47M

This table gives cross-reference parts and alternative options found for LSEUC2012HKTR47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEUC2012HKTR47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLEUC2012HKTR47M General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP TAIYO YUDEN LSEUC2012HKTR47M vs LLEUC2012HKTR47M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSEUC2012HKTR47M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSEUC2012HKTR47M by TAIYO YUDEN

  • Please alert me when LSEUC2012HKTR47M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSEUC2012HKTR47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSEUC2012HKTR47M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSEUC2012HKTR47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSEUC2012HKTR47M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSEUC2012HKTR47M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: