-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSEPC2016KKTR47MCT-ND
|
DigiKey | FIXED IND 470NH 4.7A 26 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1154 / $0.3300 | Buy Now |
DISTI #
LSEPC2016KKTR47M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 470nH 20% 1MHz Metal Composite 4.7A 0806 Emboss T/R - Tape and Reel (Alt: LSEPC2016KKTR47M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
963-LSEPC2016KKTR47M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH 20 %, 4.7A,0806/2016,T&R RoHS: Compliant | 0 |
|
$0.1150 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.1088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1175 / $0.1346 | Buy Now |
DISTI #
LSEPC2016KKTR47M
|
TTI | Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.47 uH 20 %, 4.7A,0806/2016,T&R pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEPC2016KKTR47M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSEPC2016KKTR47M
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSEPC2016KKTR47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEPC2016KKTR47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLEPC2016KKTR47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP | TAIYO YUDEN | LSEPC2016KKTR47M vs LLEPC2016KKTR47M |
SDIM0210MTR47 | General Purpose Inductor, | Viking Tech Corp | LSEPC2016KKTR47M vs SDIM0210MTR47 |
MEKK2016HR47M | General Purpose Inductor, | TAIYO YUDEN | LSEPC2016KKTR47M vs MEKK2016HR47M |