-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSDND4040MKT1R5MFTR-ND
|
DigiKey | FIXED IND 1.5UH 3.3A 65 MOHM SMD Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
LSDND4040MKT1R5MF
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 100kHz Metal Composite 3.3A 1515 Emboss T/R - Tape and Reel (Alt: LSDND4040MKT1R5MF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2188 | Buy Now |
DISTI #
963-LSDND4040MKT1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 4040 20% HI CURR RoHS: Compliant | 0 |
|
$0.2630 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2465 / $0.2882 | Buy Now |
DISTI #
LSDND4040MKT1R5MF
|
Avnet Abacus | Inductor Power Shielded Wirewound 1.5uH 20% 100kHz Metal Composite 3.3A 1515 Emboss T/R (Alt: LSDND4040MKT1R5MF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND4040MKT1R5MF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND4040MKT1R5MF
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSDND4040MKT1R5MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDND4040MKT1R5MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMDND4040MKT1R5MF | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSDND4040MKT1R5MF vs LMDND4040MKT1R5MF |
LLDND4040MKT1R5MF | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LSDND4040MKT1R5MF vs LLDND4040MKT1R5MF |