-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6360
|
Newark | Power Inductor, 4.7Uh, Shielded, 1.3A, Inductance:4.7Μh, Rms Current (Irms):1.05A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Lsdn Series, Inductor Case/Package:-, Dc Resistance Max:0.242Ohm Rohs Compliant: Yes |Taiyo Yuden LSDND2020MKT4R7MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1120 | Buy Now |
DISTI #
65AK6361
|
Newark | Power Inductor, 4.7Uh, Shielded, 1.3A, Inductance:4.7Μh, Rms Current (Irms):1.05A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Lsdn Series, Inductor Case/Package:-, Dc Resistance Max:0.242Ohm Rohs Compliant: Yes |Taiyo Yuden LSDND2020MKT4R7MM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now |
DISTI #
587-LSDND2020MKT4R7MMCT-ND
|
DigiKey | FIXED IND 4.7UH 950MA 242MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4585 In Stock |
|
$0.1185 / $0.3800 | Buy Now |
DISTI #
LSDND2020MKT4R7MM
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Composite 950mA 0808 Emboss T/R - Tape and Reel (Alt: LSDND2020MKT4R7MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
65AK6360
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Composite 950mA 0808 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 65AK6360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2500 / $0.4470 | Buy Now |
DISTI #
963-LSDND2020MKT4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 2020 20% HI CURR RoHS: Compliant | 3237 |
|
$0.1340 / $0.3800 | Buy Now |
DISTI #
V99:2348_27389486
|
Arrow Electronics | Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2005 | Americas - 2490 |
|
$0.1273 | Buy Now |
|
Future Electronics | 4.7 µH 950 mA 242mOhm Max Nonstandard Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1369 / $0.1563 | Buy Now |
DISTI #
66750989
|
Verical | Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Metal 0.95A 0.242Ohm DCR T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2005 | Americas - 2490 |
|
$0.1273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND2020MKT4R7MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND2020MKT4R7MM
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.242 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSDND2020MKT4R7MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDND2020MKT4R7MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND2020MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | LSDND2020MKT4R7MM vs LBDND2020MKT4R7MM |
LMDND2020MKT4R7MM | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | LSDND2020MKT4R7MM vs LMDND2020MKT4R7MM |