Part Details for LSC1717Q5R1KEH5C by Presidio Components Inc
Overview of LSC1717Q5R1KEH5C by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSC1717Q5R1KEH5C
LSC1717Q5R1KEH5C CAD Models
LSC1717Q5R1KEH5C Part Data Attributes
|
LSC1717Q5R1KEH5C
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSC1717Q5R1KEH5C
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.432 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.432 mm |
Alternate Parts for LSC1717Q5R1KEH5C
This table gives cross-reference parts and alternative options found for LSC1717Q5R1KEH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSC1717Q5R1KEH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSA1717Q5R1KEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSC1717Q5R1KEH5C vs LSA1717Q5R1KEH5C |
LSB1717Q5R1KEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSC1717Q5R1KEH5C vs LSB1717Q5R1KEH5C |